RS PRO Ferrule, 63mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Silver

RS Stock No.: 434-568Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Pin Diameter

12mm

Number of Entries

2

Colour

Silver

Pin Length

63mm

Insulation

Uninsulated

Country of Origin

Poland

P.O.A.

RS PRO Ferrule, 63mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Silver
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Ferrule, 63mm Pin Length, 12mm Pin Diameter, 35mm² Wire Size, Silver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pin Diameter

12mm

Number of Entries

2

Colour

Silver

Pin Length

63mm

Insulation

Uninsulated

Country of Origin

Poland