RS PRO Female RJ45 Connector, Panel Mount Straight 1 Port

RS Stock No.: 111-6739Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

29.1mm

Width

25.4mm

Depth

22.7mm

Series

GTC Sealed

Series Number

GTC Sealed

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 5,264.95

₹ 5,264.95 Each (Exc. GST)

₹ 6,212.64

₹ 6,212.64 Each (inc. GST)

RS PRO Female RJ45 Connector, Panel Mount Straight 1 Port
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,264.95

₹ 5,264.95 Each (Exc. GST)

₹ 6,212.64

₹ 6,212.64 Each (inc. GST)

RS PRO Female RJ45 Connector, Panel Mount Straight 1 Port
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9₹ 5,264.95
10 - 24₹ 4,728.11
25 - 49₹ 4,470.68
50 - 99₹ 4,211.96
100+₹ 3,933.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

29.1mm

Width

25.4mm

Depth

22.7mm

Series

GTC Sealed

Series Number

GTC Sealed

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more