RS PRO Female RJ11 Connector, Panel Mount

RS Stock No.: 187-3812Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Connector Type

RJ11

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Stock information temporarily unavailable.

₹ 595.91

₹ 595.91 Each (Exc. GST)

₹ 703.17

₹ 703.17 Each (inc. GST)

RS PRO Female RJ11 Connector, Panel Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 595.91

₹ 595.91 Each (Exc. GST)

₹ 703.17

₹ 703.17 Each (inc. GST)

RS PRO Female RJ11 Connector, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Connector Type

RJ11

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel