RS PRO Female 5 way Snap in to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
5
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Current Rating
2 A
IP Rating
IP67
Connector 1 Housing Gender
Female
₹ 1,754.77
₹ 1,754.77 Each (Exc. GST)
₹ 2,070.63
₹ 2,070.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,754.77
₹ 1,754.77 Each (Exc. GST)
₹ 2,070.63
₹ 2,070.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 1,754.77 |
10 - 14 | ₹ 1,677.35 |
15+ | ₹ 1,629.43 |
Technical Document
Specifications
Brand
RS ProSeries
Snap-In M6 Series
Number of Cores
5
Length
2m
Connector 1
Snap in
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Current Rating
2 A
IP Rating
IP67
Connector 1 Housing Gender
Female