RS PRO Europe to Europe Adapter, Rated At 6 A, 16 A

Technical Document
Specifications
Brand
RS ProConverter Type
3 Way Adapter
Country 1
Europe
Country 2
Europe
Current Rating
6 A, 16 A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF
₹ 660.49
₹ 660.49 Each (Exc. GST)
₹ 779.38
₹ 779.38 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 660.49
₹ 660.49 Each (Exc. GST)
₹ 779.38
₹ 779.38 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | ₹ 660.49 |
25 - 99 | ₹ 631.35 |
100+ | ₹ 613.31 |
Technical Document
Specifications
Brand
RS ProConverter Type
3 Way Adapter
Country 1
Europe
Country 2
Europe
Current Rating
6 A, 16 A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF