RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 237-8580Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

915mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 308.86

Each (Exc. GST)

₹ 364.45

Each (inc. GST)

RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 308.86

Each (Exc. GST)

₹ 364.45

Each (inc. GST)

RS PRO, 915mm Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24₹ 308.86
25 - 49₹ 293.49
50+₹ 264.14

Technical Document

Specifications

Brand

RS Pro

Length

915mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Core Strands

4

Fire Behaviour

UL 94 V0

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Country of Origin

China