RS PRO Equipment case With Wheels, 900 x 520 x 450mm

Technical Document
Specifications
Brand
RS ProMaterial
Plastic
External Height
900mm
External Width
520mm
External Depth
450mm
External Dimensions
900 x 520 x 450mm
Foam
No
Watertight or Waterproof
No
Wheels
Yes
Colour
Black
Dividers
No
Lockable
Yes
Product details
Storage Trunk Box
This trunk box is ideally suit a multitude of needs. Its stackable with the lid on and nestable with the lid off. It can be used to transport small to medium sized objects from general household items to warehouse and workshop products. It is robust and durable for indoor or outdoor use and has four heavy duty wheels on its base.
Key Features
Ideal for storing and transporting
Lockable lid (padlock not supplied)
Suitable for indoor or outdoor storage
4 Heavy duty wheels on base
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
External Height
900mm
External Width
520mm
External Depth
450mm
External Dimensions
900 x 520 x 450mm
Foam
No
Watertight or Waterproof
No
Wheels
Yes
Colour
Black
Dividers
No
Lockable
Yes
Product details
Storage Trunk Box
This trunk box is ideally suit a multitude of needs. Its stackable with the lid on and nestable with the lid off. It can be used to transport small to medium sized objects from general household items to warehouse and workshop products. It is robust and durable for indoor or outdoor use and has four heavy duty wheels on its base.
Key Features
Ideal for storing and transporting
Lockable lid (padlock not supplied)
Suitable for indoor or outdoor storage
4 Heavy duty wheels on base