Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
17mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Industrial
Standards Met
SAE J20 R3
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Colour
Black
Length
20m
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Water Hose
EPDM Rubber hose for use in hot water and cooling applications. RS Pro rubber hose is resistant to ozone, heat, weather and hot oil spray. It has a high tensile textile reinforcing layer and is SAEJ20R3 compliant. Easy to install using standard hose clips.
Features and Benefits
Suitable for use at -40 °C +120 °C
EPDM Rubber
High tensile sythetic reinforced core
10 bar working pressure
30 bar burst pressure
20 m Reel Length
₹ 9,266.78
₹ 9,266.78 Each (Exc. GST)
₹ 10,934.80
₹ 10,934.80 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,266.78
₹ 9,266.78 Each (Exc. GST)
₹ 10,934.80
₹ 10,934.80 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
17mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Industrial
Standards Met
SAE J20 R3
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Colour
Black
Length
20m
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Water Hose
EPDM Rubber hose for use in hot water and cooling applications. RS Pro rubber hose is resistant to ozone, heat, weather and hot oil spray. It has a high tensile textile reinforcing layer and is SAEJ20R3 compliant. Easy to install using standard hose clips.
Features and Benefits
Suitable for use at -40 °C +120 °C
EPDM Rubber
High tensile sythetic reinforced core
10 bar working pressure
30 bar burst pressure
20 m Reel Length