RS PRO End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cutter, HSCo, 6 mm, 12 mm, 16 mm Shank, 9.5 mm, 12.5 mm Cut Length

RS Stock No.: 185-7558Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

3 mm, 4 mm, 6 mm, 8 mm

Cut Length

9.5 mm, 12.5 mm

Material

HSCo

Overall Length

54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm

Shank Type

Screwed

Shank Diameter

6 mm, 12 mm, 16 mm

Centre Cutting

Yes

Country of Origin

China

Stock information temporarily unavailable.

₹ 20,220.92

₹ 20,220.92 1 Set (Exc. GST)

₹ 23,860.69

₹ 23,860.69 1 Set (inc. GST)

RS PRO End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cutter, HSCo, 6 mm, 12 mm, 16 mm Shank, 9.5 mm, 12.5 mm Cut Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,220.92

₹ 20,220.92 1 Set (Exc. GST)

₹ 23,860.69

₹ 23,860.69 1 Set (inc. GST)

RS PRO End Mill, 3 mm, 4 mm, 6 mm, 8 mm Cutter, HSCo, 6 mm, 12 mm, 16 mm Shank, 9.5 mm, 12.5 mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

3 mm, 4 mm, 6 mm, 8 mm

Cut Length

9.5 mm, 12.5 mm

Material

HSCo

Overall Length

54 mm, 57 mm, 60.5 mm, 63.5 mm, 66.5 mm, 70 mm, 73 mm, 77 mm, 80 mm, 83.5 mm

Shank Type

Screwed

Shank Diameter

6 mm, 12 mm, 16 mm

Centre Cutting

Yes

Country of Origin

China