RS PRO Electronic Sounder, 240 V ac, 92dB at 1 m, IP43, AC, Single-Tone

RS Stock No.: 199-9736Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V ac

IP Rating

IP43

Decibels at 1 Metre

92dB

Current Type

AC

Number Of Tones

1

Application Type

Sounder

Series

SEM

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 5,897.26

₹ 5,897.26 Each (Exc. GST)

₹ 6,958.77

₹ 6,958.77 Each (inc. GST)

RS PRO Electronic Sounder, 240 V ac, 92dB at 1 m, IP43, AC, Single-Tone
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,897.26

₹ 5,897.26 Each (Exc. GST)

₹ 6,958.77

₹ 6,958.77 Each (inc. GST)

RS PRO Electronic Sounder, 240 V ac, 92dB at 1 m, IP43, AC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V ac

IP Rating

IP43

Decibels at 1 Metre

92dB

Current Type

AC

Number Of Tones

1

Application Type

Sounder

Series

SEM

Country of Origin

Italy