RS PRO Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Thread Material
Brass
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Swivel Connection
No
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China
₹ 750.68
₹ 750.68 1 Bag of 10 (Exc. GST)
₹ 885.80
₹ 885.80 1 Bag of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 750.68
₹ 750.68 1 Bag of 10 (Exc. GST)
₹ 885.80
₹ 885.80 1 Bag of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Thread Material
Brass
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Swivel Connection
No
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Taiwan, Province Of China