RS PRO DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 119-705Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-None-Off

Switch Operation

On-Off

Panel Cut Out Width

22.2mm

Panel Cut Out Width

25mm

Panel Cut Out Height

30.4mm

Panel Cut Out Height

33mm

Contact Current Rating

10A

Illuminated

Yes

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Square

Actuator Shape

Rectangle

DC Voltage Rating

60V

AC Voltage Rating

250V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 443.78

₹ 443.78 Each (Exc. GST)

₹ 523.66

₹ 523.66 Each (inc. GST)

RS PRO DPST, On-Off Rocker Switch Panel Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 443.78

₹ 443.78 Each (Exc. GST)

₹ 523.66

₹ 523.66 Each (inc. GST)

RS PRO DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

(On)-None-Off

Switch Operation

On-Off

Panel Cut Out Width

22.2mm

Panel Cut Out Width

25mm

Panel Cut Out Height

30.4mm

Panel Cut Out Height

33mm

Contact Current Rating

10A

Illuminated

Yes

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Quick Connect, Solder

Legend Text

I, O

Lens Shape/Symbol

Square

Actuator Shape

Rectangle

DC Voltage Rating

60V

AC Voltage Rating

250V

Country of Origin

Taiwan, Province Of China