RS PRO Double Acting Cylinder - 40mm Bore, 250mm Stroke, X Series, Double Acting

RS Stock No.: 176-1653Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

40mm

Action

Double

Stroke

250mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

385 x 54 x 54mm

Width

54mm

Length

385mm

Height

54mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 11,527.38

₹ 11,527.38 Each (Exc. GST)

₹ 13,602.31

₹ 13,602.31 Each (inc. GST)

RS PRO Double Acting Cylinder - 40mm Bore, 250mm Stroke, X Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,527.38

₹ 11,527.38 Each (Exc. GST)

₹ 13,602.31

₹ 13,602.31 Each (inc. GST)

RS PRO Double Acting Cylinder - 40mm Bore, 250mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

40mm

Action

Double

Stroke

250mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

385 x 54 x 54mm

Width

54mm

Length

385mm

Height

54mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy