RS PRO Digital Bench Power Supply, 2 x 0 → 30V, 2 x 0 → 3A, 2-Output, 180W - RS Calibrated

RS Stock No.: 123-3714Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

100 → 230V ac

Output Voltage

2 x 0 → 30V

Output Current

2 x 0 → 3A

Power Rating

180W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Multiple Output DC Power Supply

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Features and Benefits:

  • 2,3, and 4 Independent isolated output

  • User-friendly operation, coarse/fine volume control

  • USB standard interface

  • Low noise achieved by a smart cooling fan achieving

  • Digital panel control (rotary encoder switch, rubber key with indicator)

  • Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.

  • Max temperature +40 °C

  • Output voltage - 0 → 30V

  • 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Bench Power Supply, 2 x 0 → 30V, 2 x 0 → 3A, 2-Output, 180W - RS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Digital Bench Power Supply, 2 x 0 → 30V, 2 x 0 → 3A, 2-Output, 180W - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

100 → 230V ac

Output Voltage

2 x 0 → 30V

Output Current

2 x 0 → 3A

Power Rating

180W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Multiple Output DC Power Supply

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Features and Benefits:

  • 2,3, and 4 Independent isolated output

  • User-friendly operation, coarse/fine volume control

  • USB standard interface

  • Low noise achieved by a smart cooling fan achieving

  • Digital panel control (rotary encoder switch, rubber key with indicator)

  • Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.

  • Max temperature +40 °C

  • Output voltage - 0 → 30V

  • 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.

How do linear power supplies work?

Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

Applications

These DC power supplies have a variety of application use such as;

  • Laboratories and educational facilities

  • Service operation and post-sales support

  • Product testing and quality assurance

  • Product development and debugging

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord