RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 16.1mm, Nickel

Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
16.1mm
Width
14.25mm
Mounting Type
PCB Mount
Pin Diameter
2.1mm
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PCB Mount 12V DC Power Socket
A reliable and consistent straight direct current (DC) power socket designed for vertical mounting directly to the circuit board.
The PCB mounted DC socket is encased in a strong plastic shell and is constructed with hardwearing Nickel-plated Brass pins for excellent conductivity and protection from moisture and corrosion, fitted with spring contacts.
Features and Benefits
- Straight body orientation
- Nickel-plated Brass contacts
- Current rating of 1A
- DC socket
- PCB (Printed Circuit Board) mounting
- Voltage rating of 12V
- Pin diameter of 2.1mm
- Length of 16.1mm
- Width of 14.5mm
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Warning
Not to be used as mains connectors
₹ 403.60
₹ 40.36 Each (In a Pack of 10) (Exc. GST)
₹ 476.25
₹ 47.625 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 403.60
₹ 40.36 Each (In a Pack of 10) (Exc. GST)
₹ 476.25
₹ 47.625 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 40.36 | ₹ 403.60 |
50 - 190 | ₹ 39.58 | ₹ 395.80 |
200 - 490 | ₹ 38.42 | ₹ 384.20 |
500 - 990 | ₹ 36.61 | ₹ 366.10 |
1000+ | ₹ 34.28 | ₹ 342.80 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
16.1mm
Width
14.25mm
Mounting Type
PCB Mount
Pin Diameter
2.1mm
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PCB Mount 12V DC Power Socket
A reliable and consistent straight direct current (DC) power socket designed for vertical mounting directly to the circuit board.
The PCB mounted DC socket is encased in a strong plastic shell and is constructed with hardwearing Nickel-plated Brass pins for excellent conductivity and protection from moisture and corrosion, fitted with spring contacts.
Features and Benefits
- Straight body orientation
- Nickel-plated Brass contacts
- Current rating of 1A
- DC socket
- PCB (Printed Circuit Board) mounting
- Voltage rating of 12V
- Pin diameter of 2.1mm
- Length of 16.1mm
- Width of 14.5mm
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Warning
Not to be used as mains connectors