RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel
RS Stock No.: 455-116Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Current Rating
1.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
42.0mm
Mounting Type
Cable Mount
Contact Plating
Nickel
Contact Material
Brass
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 42.0mm, Nickel
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Plug
Current Rating
1.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
42.0mm
Mounting Type
Cable Mount
Contact Plating
Nickel
Contact Material
Brass