RS PRO Data Cable, 12 Pairs, 24 Cores, 0.88 mm², Screened, 50m, Aluminium Tape Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
12
Cross Sectional Area
0.88 mm²
Number of Cores
24
Screened/Unscreened
Screened
Length
50m
Shield Type
Aluminium Tape
Sheath Colour
Blue
CPR Certification
Eca
Outer Diameter
19.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Shielded/Unshielded
Shielded
Series
EGSF
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Standards Met
IEC 60332-1, NF C 32-070/C2
Core Strands
7 x 0.4 mm
Voltage Rating
500 V
Country of Origin
Turkey
Product details
RS Pro EGSFT Series Instrumentation Cable
RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.
Features and Benefits
Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1
Standards
IEC 60332-1
RS Pro Instrumentation Cable EGFA series
₹ 73,788.22
₹ 73,788.22 1 Reel of 50 Metres (Exc. GST)
₹ 87,070.10
₹ 87,070.10 1 Reel of 50 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 73,788.22
₹ 73,788.22 1 Reel of 50 Metres (Exc. GST)
₹ 87,070.10
₹ 87,070.10 1 Reel of 50 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
12
Cross Sectional Area
0.88 mm²
Number of Cores
24
Screened/Unscreened
Screened
Length
50m
Shield Type
Aluminium Tape
Sheath Colour
Blue
CPR Certification
Eca
Outer Diameter
19.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Shielded/Unshielded
Shielded
Series
EGSF
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Standards Met
IEC 60332-1, NF C 32-070/C2
Core Strands
7 x 0.4 mm
Voltage Rating
500 V
Country of Origin
Turkey
Product details
RS Pro EGSFT Series Instrumentation Cable
RS Pro instrumentation cables designed for transmitting analogue measurement signals in papermaking, petrochemical and chemical industries.
Features and Benefits
Flame retardant
PVC Outer sheath
Shielded
RoHS
IEC 60332-1
Standards
IEC 60332-1