RS PRO Current Transformer, 5A Input, 500:1, 5mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
500:1
Bore Size
5mm
Input Current
5A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation
Low Cost Current Sense Transformers
₹ 429.78
₹ 429.78 Each (Exc. GST)
₹ 507.14
₹ 507.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 429.78
₹ 429.78 Each (Exc. GST)
₹ 507.14
₹ 507.14 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 429.78 |
10 - 49 | ₹ 353.68 |
50 - 99 | ₹ 318.46 |
100 - 199 | ₹ 300.14 |
200+ | ₹ 277.59 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
500:1
Bore Size
5mm
Input Current
5A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation