RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 95mm²

RS Stock No.: 624-1336Brand: RS PRO
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

95mm²

Maximum Wire Size mm²

120mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

95 mm²,120mm²

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Crimp die width of 12mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 5,506.76

₹ 5,506.76 Each (Exc. GST)

₹ 6,497.98

₹ 6,497.98 Each (inc. GST)

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 95mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,506.76

₹ 5,506.76 Each (Exc. GST)

₹ 6,497.98

₹ 6,497.98 Each (inc. GST)

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 95mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

95mm²

Maximum Wire Size mm²

120mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

95 mm²,120mm²

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Crimp die width of 12mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in