RS PRO Copper Flat Bar, 25mm W, 10mm H, 1m L

Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Copper
Length
1m
Width
25mm
Height
10mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
France
₹ 34,209.88
₹ 34,209.88 1 Lot of 2 (Exc. GST)
₹ 40,367.66
₹ 40,367.66 1 Lot of 2 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 34,209.88
₹ 34,209.88 1 Lot of 2 (Exc. GST)
₹ 40,367.66
₹ 40,367.66 1 Lot of 2 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | ₹ 34,209.88 |
3 - 9 | ₹ 31,815.98 |
10 - 29 | ₹ 30,105.63 |
30+ | ₹ 27,367.02 |
Technical Document
Specifications
Brand
RS ProForm
Flat Bar
Material
Copper
Length
1m
Width
25mm
Height
10mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
France