RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V
RS Stock No.: 277-8410Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
10 A
Power Rating
4 kW
Country of Origin
Austria
₹ 4,469.11
₹ 4,469.11 Each (Exc. GST)
₹ 5,273.55
₹ 5,273.55 Each (inc. GST)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,469.11
₹ 4,469.11 Each (Exc. GST)
₹ 5,273.55
₹ 5,273.55 Each (inc. GST)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
10 A
Power Rating
4 kW
Country of Origin
Austria