RS PRO Connection & Termination Block, 1-Way, 3 AWG Wire, Screw Down Termination

RS Stock No.: 315-6308Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Wire Size

3 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

25mm²

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Connection & Termination Block, 1-Way, 3 AWG Wire, Screw Down Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Connection & Termination Block, 1-Way, 3 AWG Wire, Screw Down Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

1

Wire Size

3 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

25mm²

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in