RS PRO Compressed Air Pipe Grey PUR, PVC 10mm x 30m

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
10 mm, 12mm
Hose Inside Diameter
6.5mm
Colour
Grey
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
30 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom
₹ 8,925.58
₹ 8,925.58 Each (Exc. GST)
₹ 10,532.18
₹ 10,532.18 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,925.58
₹ 8,925.58 Each (Exc. GST)
₹ 10,532.18
₹ 10,532.18 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
10 mm, 12mm
Hose Inside Diameter
6.5mm
Colour
Grey
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
30 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom