RS PRO Compressed Air Pipe Blue PUR 6mm x 30m PV Series

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR
Application
Control & Chemical Transfer Lines
Length
30m
Maximum Operating Pressure
10 bar
Manufacturer Series
PV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+55°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR
Application
Control & Chemical Transfer Lines
Length
30m
Maximum Operating Pressure
10 bar
Manufacturer Series
PV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+55°C