RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
30A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
₹ 684.90
₹ 68.49 Each (In a Bag of 10) (Exc. GST)
₹ 808.18
₹ 80.818 Each (In a Bag of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 684.90
₹ 68.49 Each (In a Bag of 10) (Exc. GST)
₹ 808.18
₹ 80.818 Each (In a Bag of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | ₹ 68.49 | ₹ 684.90 |
50 - 90 | ₹ 65.47 | ₹ 654.70 |
100 - 190 | ₹ 63.60 | ₹ 636.00 |
200 - 490 | ₹ 61.83 | ₹ 618.30 |
500+ | ₹ 59.36 | ₹ 593.60 |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
30A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China