RS PRO Clear Round Acrylic Tube, 1m x 50mm OD x 40mm ID

Technical Document
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Tube Form
Round
Inner Diameter
40mm
Outer Diameter
50mm
Density
1.18g/cm³
Water Absorption
0%
Maximum Operating Temperature
+70°C
Flammability Rating
UL HB
Tensile Strength
60 MPa
Elongation
5%
Thermal Conductivity
0.19W/mK
Impact Strength
12kJ/m²
Hardness
M 90 Rockwell
Country of Origin
Italy
₹ 4,483.71
₹ 4,483.71 1 Lot of 1 (Exc. GST)
₹ 5,290.78
₹ 5,290.78 1 Lot of 1 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,483.71
₹ 4,483.71 1 Lot of 1 (Exc. GST)
₹ 5,290.78
₹ 5,290.78 1 Lot of 1 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | ₹ 4,483.71 |
3 - 9 | ₹ 4,170.47 |
10 - 29 | ₹ 3,947.33 |
30+ | ₹ 3,586.97 |
Technical Document
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Tube Form
Round
Inner Diameter
40mm
Outer Diameter
50mm
Density
1.18g/cm³
Water Absorption
0%
Maximum Operating Temperature
+70°C
Flammability Rating
UL HB
Tensile Strength
60 MPa
Elongation
5%
Thermal Conductivity
0.19W/mK
Impact Strength
12kJ/m²
Hardness
M 90 Rockwell
Country of Origin
Italy