RS PRO Circular Nitrile Non Slip Pad, 70mm diameter x 3mm height

Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Thickness
3mm
Shape
Circular
Diameter
70mm
Material
Nitrile
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Anti-Slip Pads/Feet
Self adhesive feet available in two material types and two shapes:
Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C
₹ 978.55
₹ 978.55 1 Bag of 4 (Exc. GST)
₹ 1,154.69
₹ 1,154.69 1 Bag of 4 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 978.55
₹ 978.55 1 Bag of 4 (Exc. GST)
₹ 1,154.69
₹ 1,154.69 1 Bag of 4 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 978.55 |
5 - 9 | ₹ 935.38 |
10 - 24 | ₹ 908.66 |
25+ | ₹ 883.42 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Thickness
3mm
Shape
Circular
Diameter
70mm
Material
Nitrile
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Anti-Slip Pads/Feet
Self adhesive feet available in two material types and two shapes:
Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C