RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CNF12
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Nylon
Pole Format
4P
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India
₹ 1,683.78
₹ 1,683.78 Each (Exc. GST)
₹ 1,986.86
₹ 1,986.86 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,683.78
₹ 1,683.78 Each (Exc. GST)
₹ 1,986.86
₹ 1,986.86 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,683.78 |
10 - 24 | ₹ 1,583.37 |
25 - 49 | ₹ 1,490.23 |
50+ | ₹ 1,370.89 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CNF12
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Nylon
Pole Format
4P
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
India