RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

RS Stock No.: 186-3078Brand: RS PRODistrelec Article No.: 30404135
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Stock information temporarily unavailable.

₹ 1,156.15

₹ 1,156.15 Each (Exc. GST)

₹ 1,364.26

₹ 1,364.26 Each (inc. GST)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,156.15

₹ 1,156.15 Each (Exc. GST)

₹ 1,364.26

₹ 1,364.26 Each (inc. GST)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,156.15
10 - 24₹ 1,105.15
25 - 49₹ 1,073.57
50+₹ 1,043.75

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India