RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP68

RS Stock No.: 124-6659Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way and 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

You may be interested in
Stock information temporarily unavailable.

₹ 755.55

₹ 755.55 Each (Exc. GST)

₹ 891.55

₹ 891.55 Each (inc. GST)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 755.55

₹ 755.55 Each (Exc. GST)

₹ 891.55

₹ 891.55 Each (inc. GST)

RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 755.55
10 - 49₹ 722.22
50 - 99₹ 701.59
100+₹ 682.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

Cable Socket 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way and 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm

You may be interested in