RS PRO Circular Connector, 16 Contacts, Cable Mount, Socket, Female, IP68
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Straight
Mating Type
Threaded
Contact Plating
Gold
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 1,326.08
Each (Exc. GST)
₹ 1,564.77
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,326.08
Each (Exc. GST)
₹ 1,564.77
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 1,326.08 |
5 - 9 | ₹ 1,267.57 |
10 - 49 | ₹ 1,231.36 |
50 - 99 | ₹ 1,197.15 |
100+ | ₹ 1,149.27 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
10.0A
Body Orientation
Straight
Mating Type
Threaded
Contact Plating
Gold
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
China