RS PRO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50

RS Stock No.: 209-5647Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 1,815.97

₹ 1,815.97 Each (Exc. GST)

₹ 2,142.84

₹ 2,142.84 Each (inc. GST)

RS PRO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,815.97

₹ 1,815.97 Each (Exc. GST)

₹ 2,142.84

₹ 2,142.84 Each (inc. GST)

RS PRO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,815.97
5 - 9₹ 1,735.85
10 - 19₹ 1,686.26
20 - 49₹ 1,639.42
50+₹ 1,573.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

You may be interested in