RS PRO Circlip Pliers, 180 mm Overall, Bent Tip
RS Stock No.: 182-9980Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
180 mm
Tip Style
Bent
Material
Chrome Vanadium Steel
Circlip Size Range
19 → 60 mm
Country of Origin
Turkey
Stock information temporarily unavailable.
₹ 2,180.97
₹ 2,180.97 Each (Exc. GST)
₹ 2,573.54
₹ 2,573.54 Each (inc. GST)
RS PRO Circlip Pliers, 180 mm Overall, Bent Tip
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,180.97
₹ 2,180.97 Each (Exc. GST)
₹ 2,573.54
₹ 2,573.54 Each (inc. GST)
RS PRO Circlip Pliers, 180 mm Overall, Bent Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
180 mm
Tip Style
Bent
Material
Chrome Vanadium Steel
Circlip Size Range
19 → 60 mm
Country of Origin
Turkey