RS PRO Chrome 6-Lock Stainless Steel Sheet Hasp Lockout, 8.25mm Shackle, 25mm Attachment

Technical Document
Specifications
Brand
RS ProType
Hasp Lockout
Colour
Chrome
Number of Locks
6
Material
Stainless Steel Sheet
Attachment Point Maximum Size
25mm
Lock Shackle Maximum Diameter
8.25mm
Risk Type
Mechanical Risk
Shackle Length
25mm
Country of Origin
India
Product details
RS PRO Stainless Steel Lockout Hasp
An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 6 worker lockout to ensure a collective decision needs to be made before unlocking.
Designed for maximum protection, it is also die-casted stainless steel the best product for corrosive and sea shore areas, making it not only secure but also robust. Featuring a 25 mm jaw diameter and a 6 mm shackle diameter it can be used for a large variety of applications.
Features and Benefits:
• Made from steel
• Corrosion resistant
• Up to 6 padlock usage
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock, ensuring there is a collective agreement before deciding to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
₹ 917.08
₹ 917.08 Each (Exc. GST)
₹ 1,082.15
₹ 1,082.15 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 917.08
₹ 917.08 Each (Exc. GST)
₹ 1,082.15
₹ 1,082.15 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Hasp Lockout
Colour
Chrome
Number of Locks
6
Material
Stainless Steel Sheet
Attachment Point Maximum Size
25mm
Lock Shackle Maximum Diameter
8.25mm
Risk Type
Mechanical Risk
Shackle Length
25mm
Country of Origin
India
Product details
RS PRO Stainless Steel Lockout Hasp
An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 6 worker lockout to ensure a collective decision needs to be made before unlocking.
Designed for maximum protection, it is also die-casted stainless steel the best product for corrosive and sea shore areas, making it not only secure but also robust. Featuring a 25 mm jaw diameter and a 6 mm shackle diameter it can be used for a large variety of applications.
Features and Benefits:
• Made from steel
• Corrosion resistant
• Up to 6 padlock usage
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock, ensuring there is a collective agreement before deciding to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.