RS PRO Carbon Steel Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1 1/4in

Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1 1/4in
Body Material
Carbon Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
1000psi
Maximum Working Pressure (psi)
1000psi
Handle Colour
Blue
Maximum Working Pressure bar
68bar
Maximum Working Pressure (bar)
68bar
Country of Origin
China
Product details
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
RS screwed end ball valves for the control of flow. Available in a variety of sizes.
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226
Ball Valve, 3 Piece – Steel and Stainless Steel
₹ 5,875.98
₹ 5,875.98 Each (Exc. GST)
₹ 6,933.66
₹ 6,933.66 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,875.98
₹ 5,875.98 Each (Exc. GST)
₹ 6,933.66
₹ 6,933.66 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 5,875.98 |
5 - 9 | ₹ 5,616.75 |
10+ | ₹ 5,456.27 |
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1 1/4in
Body Material
Carbon Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
1000psi
Maximum Working Pressure (psi)
1000psi
Handle Colour
Blue
Maximum Working Pressure bar
68bar
Maximum Working Pressure (bar)
68bar
Country of Origin
China
Product details
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
RS screwed end ball valves for the control of flow. Available in a variety of sizes.
Investment casting
Blow-out proof stem
Locking device
ISO 5211 Mounting pad
TA-Luft approved (option)
Length conform to DIN 3202/4-M3-2013SM3 (option)
Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226