RS PRO Carbide Tipped 460 mm SDS Drill Bit, 18mm Diameter

RS Stock No.: 445-2708Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

18mm

Overall Length

460 mm

P.O.A.

RS PRO Carbide Tipped 460 mm SDS Drill Bit, 18mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Carbide Tipped 460 mm SDS Drill Bit, 18mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Diameter

18mm

Overall Length

460 mm