RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

RS Stock No.: 184-5638Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,491.17

₹ 3,491.17 Each (Exc. GST)

₹ 4,119.58

₹ 4,119.58 Each (inc. GST)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,491.17

₹ 3,491.17 Each (Exc. GST)

₹ 4,119.58

₹ 4,119.58 Each (inc. GST)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

74mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Country of Origin

China