RS PRO Cable Tie, Verrouillage à billes, 150mm x 4.6 mm, Black 316 Stainless Steel, Pk-100

RS Stock No.: 183-4253Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

4.6 mm

Colour

Black

Material

316 Stainless Steel

Type

Ball Lock

Type

Verrouillage à billes

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Maximum Bundle Diameter

37mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 2,382.00

₹ 23.82 Each (In a Bag of 100) (Exc. GST)

₹ 2,810.76

₹ 28.108 Each (In a Bag of 100) (inc. GST)

RS PRO Cable Tie, Verrouillage à billes, 150mm x 4.6 mm, Black 316 Stainless Steel, Pk-100
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,382.00

₹ 23.82 Each (In a Bag of 100) (Exc. GST)

₹ 2,810.76

₹ 28.108 Each (In a Bag of 100) (inc. GST)

RS PRO Cable Tie, Verrouillage à billes, 150mm x 4.6 mm, Black 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Width

4.6 mm

Colour

Black

Material

316 Stainless Steel

Type

Ball Lock

Type

Verrouillage à billes

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Tensile Strength

900N

Maximum Bundle Diameter

37mm

Country of Origin

China

You may be interested in