RS PRO Cable Tie, Releasable, 330mm x 10 mm, Black 316 Stainless Steel, Pk-100

Technical Document
Specifications
Brand
RS ProLength
330mm
Width
10 mm
Colour
Black
Material
316 Stainless Steel
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
1112 → 2000N
Maximum Bundle Diameter
83mm
Minimum Operating Temperature
-80°C
Country of Origin
China
₹ 4,836.00
₹ 48.36 Each (In a Bag of 100) (Exc. GST)
₹ 5,706.48
₹ 57.065 Each (In a Bag of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,836.00
₹ 48.36 Each (In a Bag of 100) (Exc. GST)
₹ 5,706.48
₹ 57.065 Each (In a Bag of 100) (inc. GST)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
330mm
Width
10 mm
Colour
Black
Material
316 Stainless Steel
Type
Releasable
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
1112 → 2000N
Maximum Bundle Diameter
83mm
Minimum Operating Temperature
-80°C
Country of Origin
China