RS PRO Cable Tie, Desserrable, 230mm x 10 mm, Metallic 316 Stainless Steel, Pk-100

RS Stock No.: 547-4399Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

230mm

Width

10 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Releasable

Type

Desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Tensile Strength

850N

Maximum Bundle Diameter

60mm

Country of Origin

India

Product details

RS PRO Releasable Coated Stainless Steel Cable Ties

These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Black polyester coated stainless steel
Can be applied manually
Releasable and re-usable – can be used more than once
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

ABS, DNV, Lloyd's Register, UL

Stock information temporarily unavailable.

₹ 6,337.18

₹ 6,337.18 1 Bag of 100 (Exc. GST)

₹ 7,477.87

₹ 7,477.87 1 Bag of 100 (inc. GST)

RS PRO Cable Tie, Desserrable, 230mm x 10 mm, Metallic 316 Stainless Steel, Pk-100
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,337.18

₹ 6,337.18 1 Bag of 100 (Exc. GST)

₹ 7,477.87

₹ 7,477.87 1 Bag of 100 (inc. GST)

RS PRO Cable Tie, Desserrable, 230mm x 10 mm, Metallic 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 6,337.18
15 - 49₹ 6,057.60
50+₹ 5,884.53

Technical Document

Specifications

Brand

RS Pro

Length

230mm

Width

10 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Releasable

Type

Desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant

Tensile Strength

850N

Maximum Bundle Diameter

60mm

Country of Origin

India

Product details

RS PRO Releasable Coated Stainless Steel Cable Ties

These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Black polyester coated stainless steel
Can be applied manually
Releasable and re-usable – can be used more than once
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

ABS, DNV, Lloyd's Register, UL