Technical Document
Specifications
Brand
RS ProLength
300mm
Width
7.6mm
Width
7.6 mm
Colour
Black
Material
PP
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+80°C
Tensile Strength
23kg
Maximum Bundle Diameter
80mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418222
Country of Origin
Taiwan, Province Of China
₹ 2,528.85
₹ 2,528.85 1 Bag of 100 (Exc. GST)
₹ 2,984.04
₹ 2,984.04 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,528.85
₹ 2,528.85 1 Bag of 100 (Exc. GST)
₹ 2,984.04
₹ 2,984.04 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Width
7.6mm
Width
7.6 mm
Colour
Black
Material
PP
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+80°C
Tensile Strength
23kg
Maximum Bundle Diameter
80mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418222
Country of Origin
Taiwan, Province Of China