RS PRO Cable Mount Stainless Steel Float Switch, Float, 1m Cable, NO, 250V ac Max, 200V dc Max

Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
110°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
1A
Maximum Pressure
140psi
Gasket Material
Stainless Steel
Current Rating
1.5A
Interface
Cable
Standards Met
CE
Country of Origin
China
₹ 13,663.71
₹ 13,663.71 Each (Exc. GST)
₹ 16,123.18
₹ 16,123.18 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,663.71
₹ 13,663.71 Each (Exc. GST)
₹ 16,123.18
₹ 16,123.18 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
110°C
Maximum ac Voltage
250V
Maximum dc Voltage
200V
Maximum Current
1A
Maximum Pressure
140psi
Gasket Material
Stainless Steel
Current Rating
1.5A
Interface
Cable
Standards Met
CE
Country of Origin
China