RS PRO Cable Gland Adaptor, PG13 Exterior Thread, M16 Interior Thread, Nylon 66

RS Stock No.: 817-8883Brand: RS PRO
brand-logo
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

PG13

Interior Thread Size

M16

Material

Nylon 66

Type

Adaptor

Thread Size

PG13 → M16

Colour

Grey

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS Cable Gland Adaptors

UL 94V-2 Nylon 66 Material
Black colour
Allows switching from PG external thread to metric internal thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 197.48

₹ 197.48 1 Bag of 5 (Exc. GST)

₹ 233.03

₹ 233.03 1 Bag of 5 (inc. GST)

RS PRO Cable Gland Adaptor, PG13 Exterior Thread, M16 Interior Thread, Nylon 66
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 197.48

₹ 197.48 1 Bag of 5 (Exc. GST)

₹ 233.03

₹ 233.03 1 Bag of 5 (inc. GST)

RS PRO Cable Gland Adaptor, PG13 Exterior Thread, M16 Interior Thread, Nylon 66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Exterior Thread Size

PG13

Interior Thread Size

M16

Material

Nylon 66

Type

Adaptor

Thread Size

PG13 → M16

Colour

Grey

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS Cable Gland Adaptors

UL 94V-2 Nylon 66 Material
Black colour
Allows switching from PG external thread to metric internal thread

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in