RS PRO Cable Assembly
RS Stock No.: 201-7138Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M8
Plug/Socket
Socket
Termination Method
Plug In
Series
CDF08
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
₹ 891.14
₹ 891.14 Each (Exc. GST)
₹ 1,051.55
₹ 1,051.55 Each (inc. GST)
RS PRO Cable Assembly
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 891.14
₹ 891.14 Each (Exc. GST)
₹ 1,051.55
₹ 1,051.55 Each (inc. GST)
RS PRO Cable Assembly
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 891.14 |
10 - 49 | ₹ 851.82 |
50 - 99 | ₹ 827.49 |
100+ | ₹ 804.50 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M8
Plug/Socket
Socket
Termination Method
Plug In
Series
CDF08
Body Orientation
Straight
Country of Origin
India