RS PRO, Cable 500mm

RS Stock No.: 202-723Brand: RS PRO
brand-logo
View all in PS/2 Cables

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

500mm

Outer Sheath Material

PVC

Voltage Rating

120 V

Current Rating

1 A

Country of Origin

China

Product details

PS/2 Keyboard Cable

Cable assemblies for the IBM® PS2 keyboard. The connectors are of PVC construction with full aluminium foil screening.

You may be interested in
Roline Male PS/2 to Female PS/2,  Cable 1.8m
₹ 1,022.95Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO, Cable 500mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO, Cable 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Roline Male PS/2 to Female PS/2,  Cable 1.8m
₹ 1,022.95Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Grey

Length

500mm

Outer Sheath Material

PVC

Voltage Rating

120 V

Current Rating

1 A

Country of Origin

China

Product details

PS/2 Keyboard Cable

Cable assemblies for the IBM® PS2 keyboard. The connectors are of PVC construction with full aluminium foil screening.

You may be interested in
Roline Male PS/2 to Female PS/2,  Cable 1.8m
₹ 1,022.95Each (Exc. GST)