RS PRO C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
6A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Country of Origin
India
Product details
RS PRO IEC C14 Fused Socket with Switch, Snap Mount
A fused panel mount IEC C14 mains inlet connector complete with built in DPST (Double Pole Single Throw) switch. The C14 socket is designed for panel mounting and is complete with snap in fittings for fast and simple installation.
Constructed from Nylon for a durable impact resistant body keeping the socket safe from accidental impact and the Copper Alloy contacts provide excellent conductivity and a secure connection while the Tin Plating protects the contacts from damage caused by repeated disconnections.
Features and Benefits
- DPST switch
- Suitable for use with C13 plugs
- Voltage rating of 250Vac
- Current rating of 6A
- Panel Mount, Snap in fittings
- Solder faston contacts 4.8 x 4.8mm
- Insulation resistance 1000MΩ min
- Copper contacts
- Tin Plated
- Nylon construction
- Operating temperature range of 0 to 70°C
Standards and Approvals: IEC 60320-1
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Standards
IEC 60320-1
₹ 349.06
₹ 349.06 Each (Exc. GST)
₹ 411.89
₹ 411.89 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 349.06
₹ 349.06 Each (Exc. GST)
₹ 411.89
₹ 411.89 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 349.06 |
10 - 24 | ₹ 321.23 |
25 - 49 | ₹ 271.05 |
50+ | ₹ 241.88 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
6A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Country of Origin
India
Product details
RS PRO IEC C14 Fused Socket with Switch, Snap Mount
A fused panel mount IEC C14 mains inlet connector complete with built in DPST (Double Pole Single Throw) switch. The C14 socket is designed for panel mounting and is complete with snap in fittings for fast and simple installation.
Constructed from Nylon for a durable impact resistant body keeping the socket safe from accidental impact and the Copper Alloy contacts provide excellent conductivity and a secure connection while the Tin Plating protects the contacts from damage caused by repeated disconnections.
Features and Benefits
- DPST switch
- Suitable for use with C13 plugs
- Voltage rating of 250Vac
- Current rating of 6A
- Panel Mount, Snap in fittings
- Solder faston contacts 4.8 x 4.8mm
- Insulation resistance 1000MΩ min
- Copper contacts
- Tin Plated
- Nylon construction
- Operating temperature range of 0 to 70°C
Standards and Approvals: IEC 60320-1
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Standards
IEC 60320-1