Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

RS PRO Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter

RS Stock No.: 225-9579Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

23.5 V dc

DC Motor Type

Brushed

Power Rating

110 W

Output Speed

3000 rpm

Shaft Diameter

10mm

Maximum Output Torque

35 Ncm

Dimensions

152 (Dia.) x 60 mm

Current Rating

7.6 A

Length

60mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Low Profile dc Motors

Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor.

Low profile construction requires less space than a conventional motor
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:

M Style uses ferrite magnet material
N Style uses rare earth magnet material

N Style provides up to 2 1/2 times power, three times higher torque, from the same size motor compared with M type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 95,725.80

₹ 95,725.80 Each (Exc. GST)

₹ 112,956.44

₹ 112,956.44 Each (inc. GST)

RS PRO Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 95,725.80

₹ 95,725.80 Each (Exc. GST)

₹ 112,956.44

₹ 112,956.44 Each (inc. GST)

RS PRO Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

23.5 V dc

DC Motor Type

Brushed

Power Rating

110 W

Output Speed

3000 rpm

Shaft Diameter

10mm

Maximum Output Torque

35 Ncm

Dimensions

152 (Dia.) x 60 mm

Current Rating

7.6 A

Length

60mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Low Profile dc Motors

Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor.

Low profile construction requires less space than a conventional motor
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:

M Style uses ferrite magnet material
N Style uses rare earth magnet material

N Style provides up to 2 1/2 times power, three times higher torque, from the same size motor compared with M type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in