RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Double-Level, Screw Down Termination

RS Stock No.: 501-950Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Double

Series

RKD

Termination Method

Screw Down

Cable CSA

0.2 → 2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Double-Level, Screw Down Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

RS PRO Brown Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Double-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Double

Series

RKD

Termination Method

Screw Down

Cable CSA

0.2 → 2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

You may be interested in