RS PRO Bright Zinc Plated Steel Plain Washers, M12, DIN 125A

RS Stock No.: 530-084Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Plain

Inside Diameter

13.0mm

Outside Diameter

24.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

2.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

RS PRO Bright Zinc Plated Steel Plain Washers, M12, DIN 125A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Bright Zinc Plated Steel Plain Washers, M12, DIN 125A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M12

Washer Type

Plain

Inside Diameter

13.0mm

Outside Diameter

24.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

2.50mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more