RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°10 x 1in Long 25mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7982C
Thread Size (UTS)
10
Head Shape
Countersunk
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Product details
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7982C
Thread Size (UTS)
10
Head Shape
Countersunk
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Product details
Cross-recess - BZP Steel
Bright zinc plated and clear passivated